- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 7010.9973.57
Description
+
MSB SURFACE MOUNT FUSE 15A
Search Keywords: 7010997357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7010.9973.57
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:N/A
-
Fuse Size:2 x 7mm
-
Acting:Slow Blow
-
Current Rating:15 A
-
Maximum AC Voltage Rating:65 V
-
Maximum DC Voltage Rating:65 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
53 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
750
$1.919
1,500
$1.181
2,250
$0.935
3,000 +
$0.916
Click for Quote
Log in
to unlock special pricing