- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 7010.9870.63
Schurter
7010.9870.63
172876 FUSE 4A F
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
172876 FUSE 4A F
Search Keywords: 7010987063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7010.9870.63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:2 x 7mm
-
Acting:Fast
-
Current Rating:4 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is 7010.9870.63 RoHS compliant?
Yes, 7010.9870.63 is RoHS compliant.
What is the lead time for 7010.9870.63?
The standard lead time for 7010.9870.63 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
100
$1.49
300
$1.44
500
$1.42
1,000
$1.34
2,500
$1.31
5,000
$1.11
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing