- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 7010.9830.63
Description
+
172876 FUSE 2A F
Search Keywords: 7010983063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7010.9830.63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:2 x 7mm
-
Acting:Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
218
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
100
$1.127
300
$1.091
500
$1.074
1,000
$1.051
2,500
$1.020
5,000
$0.901
7,500
$0.888
10,000 +
$0.880
Click for Quote
Log in
to unlock special pricing