- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 7010.9800.63
Description
+
172876 FUSE 750mA F
Search Keywords: 7010980063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7010.9800.63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:2 x 7mm
-
Acting:Fast
-
Current Rating:0.75 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
100
$1.46
300
$1.35
500
$1.34
1,000
$1.30
2,500
$1.24
5,000
$1.09
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing