- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 7010.7030.13
Description
+
172322 FUSE 250mA F
Search Keywords: 7010703013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7010.7030.13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Buy all 33 in-stock or the regular minimum order quantity of 100
Stock lot only:
33
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$1.7963
100
$1.6330
300
$1.2780
500
$1.2670
1,000
$1.2170
2,500
$1.1370
5,000
$1.1050
7,500
$1.1000
10,000 +
$1.0940
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments