- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 7010.6390.13
Description
+
172321 FUSE 2.5A F
Search Keywords: 7010639013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7010.6390.13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature6209
-
Fuse Size:2.3 X 86191mm
-
Acting:Fast6186
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic6190
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
125
$2.33
250
$1.75
375
$1.64
500 +
$1.60
Click for Quote
Log in
to unlock special pricing