- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 7010.3440
Description
+
D1 Fuse F 2A
Search Keywords: 70103440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7010.3440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Fast6186
-
Current Rating:2 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass6190
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
244
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$3.13
100
$1.88
250
$1.84
500
$1.77
1,000
$1.75
2,500
$1.70
5,000
$1.65
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing