- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6765XBB21A10044
Description
+
6765, Power Entry ModuleC14, 70C, version: protection class I, L: connection to fuse holder, N: connection to fuse holder, ground: : short solder terminal (L = 4.8 mm), fuseholder: solder terminal, color: Black, design: flange with countersunk holes, dim
Search Keywords: 6765XBB21A10044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6765XBB21A10044
-
Alias/AKA:4304.6079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
502
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$11.88
25
$11.32
50
$11.06
100
$10.78
250
$10.63
500
$10.37
1,000 +
$9.71
Click for Quote
Log in
to unlock special pricing