- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6650.4530
Description
+
6650 FELCOM-COMPONENTS 10A
Search Keywords: 66504530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6650.4530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Outlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$4.88
100
$4.66
250
$4.46
500
$4.27
1,000
$3.95
2,500
$3.85
5,000
$3.60
7,500 +
$3.59
Click for Quote
Log in
to unlock special pricing