- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6600.4325
Schurter
6600.4325
6600 APPLIANCE OUTLET 10A 70
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
6600 APPLIANCE OUTLET 10A 70
Search Keywords: 66004325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6600.4325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Outlet
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 6600.4325 RoHS compliant?
Yes, 6600.4325 is RoHS compliant.
What is the lead time for 6600.4325?
The standard lead time for 6600.4325 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$1.2342
50
$1.1220
250
$1.0700
500
$1.0470
1,000
$0.9760
2,500
$0.9470
5,000
$0.8780
7,500 +
$0.8660
Click for Quote
Log in
to unlock special pricing