Image is representational - see manufacturer specifications

Schurter Authorized Distributor

6600.4320

6600 APPLIANCE OUTLET 10A 70

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
6600 APPLIANCE OUTLET 10A 70
Search Keywords: 66004320
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 6600.4320
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Outlet
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Number of Contacts: 3
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6600.4320 RoHS compliant?
Yes, 6600.4320 is RoHS compliant.
What is the lead time for 6600.4320?
The standard lead time for 6600.4320 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Ships today, if you order in
Manufacturer Stock:
850 can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.18
250
$1.79
500
$1.74
1,000
$1.66
2,500
$1.63
5,000
$1.60
7,500
$1.57
10,000 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!