Image is representational - see manufacturer specifications

Schurter Authorized Distributor

6600.3300.21

6600 G-STECKDOSE 10A 70C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
6600 G-STECKDOSE 10A 70C
Search Keywords: 6600330021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 6600.3300.21
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Inlet3706
Body Orientation: Straight3686
Mounting: Panel Mount3696
Gender: F3690
Number of Contacts: 3
Termination Method: Faston3705
Maximum Voltage Rating: 2503694VAC
Maximum Current Rating: 15 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6600.3300.21 RoHS compliant?
Yes, 6600.3300.21 is RoHS compliant.
What is the lead time for 6600.3300.21?
The standard lead time for 6600.3300.21 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.068
50
$1.880
250
$1.710
500
$1.690
1,000
$1.430
2,500
$1.340
5,000
$1.330
7,500 +
$1.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!