- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6600.3300
Schurter
6600.3300
Power Entry Connector - Receptacle - 250 VAC - 10 A - Panel Mount - Quick Connect.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Entry Connector - Receptacle - 250 VAC - 10 A - Panel Mount - Quick Connect.
Search Keywords: 66003300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6600.3300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Outlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:F3690
-
Number of Contacts:3
-
Termination Method:Faston3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 6600.3300 RoHS compliant?
Yes, 6600.3300 is RoHS compliant.
What is the lead time for 6600.3300?
The standard lead time for 6600.3300 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,155
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$1.191
250
$1.133
500
$1.107
1,000
$1.078
2,500
$1.063
5,000
$1.039
7,500
$1.012
10,000 +
$0.998
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT