- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6600.3100.21
Description
+
6600 APPLIANCE OUTLET 10A 70C
Search Keywords: 6600310021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6600.3100.21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Outlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$1.82
250
$1.48
500
$1.41
1,000
$1.29
2,500
$1.23
5,000
$1.14
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing