- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6600.3100
Description
+
6600-3 Connector Outlet 10A F
Search Keywords: 66003100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6600.3100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Outlet3706
-
Body Orientation:Straight3686
-
Gender:RCP3690
-
Mounting:Panel Mount3696
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
955
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$2.130
250
$1.617
500
$1.497
1,000
$1.303
2,500
$1.242
5,000
$1.214
7,500
$1.186
10,000 +
$1.180
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments