- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6424.0253.15
Schurter
6424.0253.15
64 FELCOM POWER ENTRY MODUL 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
64 FELCOM POWER ENTRY MODUL 10A
Search Keywords: 6424025315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6424.0253.15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Faston
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 6424.0253.15 RoHS compliant?
Yes, 6424.0253.15 is RoHS compliant.
What is the lead time for 6424.0253.15?
The standard lead time for 6424.0253.15 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$32.82
5
$31.72
10
$31.24
30
$30.49
50
$30.14
100
$29.67
250 +
$29.04
Click for Quote
Log in
to unlock special pricing