- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6421.0053.12
Description
+
64 FELCOM POWER ENTRY MODUL 10A
Search Keywords: 6421005312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6421.0053.12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M/F
-
Mounting:Snap-In
-
Termination Method:Faston
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$23.94
30
$23.22
50
$22.23
100
$21.32
250
$20.75
500
$20.47
1,000 +
$18.95
Click for Quote
Log in
to unlock special pricing