- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6200.4325
Schurter
6200.4325
6200 POWER ENTRY MODUL 10A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 6200.4325 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366900 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Unfiltered10582 |
| Body Orientation: | Straight10562 |
| Gender: | M10566 |
| Mounting: | Snap-In10572 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10 A |
| Operating Frequency: | 50 to 60 Hz |
| Operating Temperature: | -25 to 70 °C |