- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6200.2200
Description
+
6200 POWER ENTRY MODUL 10A
Search Keywords: 62002200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6200.2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Flange Mount10572
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50 to 60 Hz
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Ships today, if you order in
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$2.47
100
$2.46
250
$2.38
500
$2.32
1,000
$2.20
2,500
$2.17
5,000
$2.04
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments