- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6182.0033
Schurter
6182.0033
5001 APPLIANCE OUTLET 10A 70C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5001 APPLIANCE OUTLET 10A 70C
Search Keywords: 61820033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6182.0033
-
Alias/AKA:5001X4460A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Outlet3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:F3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 6182.0033 RoHS compliant?
Yes, 6182.0033 is RoHS compliant.
What is the lead time for 6182.0033?
The standard lead time for 6182.0033 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
50
$5.26
100
$5.05
250
$4.77
500
$4.55
1,000
$4.14
2,500
$3.87
5,000 +
$3.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT