Image is representational - see mfr. specs

6182.0007

Schurter

5091 APPLIANCE OUTLET 10A 70C

+ see all

データシート アクセサリー Notify Me

RoHS遵守
BOX 包装
Certificate of Compliance Guarantee
説明 +
5091 APPLIANCE OUTLET 10A 70C
Search Keywords: 61820007
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Schurter
  • 部品番号:
    6182.0007
  • Alias/AKA:
    5091X9990A2
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CH
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Outlet
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
50
複数:
50
11 Weeks 出荷できます 8/21/26
お取り寄せ
PRICE (USD)
数量
Unit Price
50
$5.67
100
$5.42
250
$5.19
500
$4.97
1,000
$4.60
2,500
$4.48
5,000 +
$4.19
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!