help desk software
Image is representational - see mfr. specs

6180.0006

Schurter

5086 APPLIANCE OUTLET 2.5A 70C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
5086 APPLIANCE OUTLET 2.5A 70C
Search Keywords: 61800006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    6180.0006
  • Alias/AKA:
    5086X1100A5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    4 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
50
Order Increment:
50
11 Weeks can ship 2/9/26
Backorder
Price (USD)
Qty
Unit Price
50
$2.29
100
$2.21
250
$2.11
500
$2.05
1,000
$1.94
2,500
$1.89
5,000
$1.84
7,500 +
$1.81
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments