Image is representational - see manufacturer specifications

Schurter Authorized Distributor

6163.0019

1601 APPLIANCE INLET 16A 70C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
1601 APPLIANCE INLET 16A 70C
Search Keywords: 61630019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    6163.0019
  • Alias/AKA:
    1601X4460A20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Inlet
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    21 A
  • Operating Temperature:
    -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6163.0019 RoHS compliant?
Yes, 6163.0019 is RoHS compliant.
What is the lead time for 6163.0019?
The standard lead time for 6163.0019 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$3.41
100
$3.21
250
$2.81
500
$2.67
1,000
$2.55
2,500
$2.52
5,000
$2.51
7,500 +
$2.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!