- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6162.0159
Schurter
6162.0159
6061 APPLIANCE INLET 10A 70C - V-LOCK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
6061 APPLIANCE INLET 10A 70C - V-LOCK
Search Keywords: 61620159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6162.0159
-
Alias/AKA:6061X9990A140V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 6162.0159 RoHS compliant?
Yes, 6162.0159 is RoHS compliant.
What is the lead time for 6162.0159?
The standard lead time for 6162.0159 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$1.67
100
$1.66
250
$1.65
500
$1.64
1,000
$1.63
2,500
$1.62
5,000
$1.61
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing