- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6162.0156
Description
+
6010 APPLIANCE INLET 10A 70C - V-LOCK
Search Keywords: 61620156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6162.0156
-
Alias/AKA:6010X9990A415V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlet
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$2.11
100
$2.03
250
$1.98
500
$1.93
1,000
$1.89
2,500
$1.80
5,000
$1.64
7,500 +
$1.58
Click for Quote
Log in
to unlock special pricing