- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6162.0155
Description
+
6010 APPLIANCE INLET 10A 70C - V-LOCK
Search Keywords: 61620155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6162.0155
-
Alias/AKA:6010X8880A415V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlet
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$2.44
100
$2.36
250
$2.25
500
$2.16
1,000
$1.97
2,500
$1.91
5,000
$1.76
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing