- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6160.0003
Description
+
2563 APPLIANCE INLET 2.5A 70C
Search Keywords: 61600003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6160.0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Inlet
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2.5 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
999
can ship 7/27/26
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$3.00
300
$2.57
500
$2.40
1,000
$2.28
2,500
$2.14
5,000
$2.13
7,500
$2.12
10,000 +
$2.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT