- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6136.CFTBF200C0.0210
Schurter
6136.CFTBF200C0.0210
6136 Power Entry Module 6.CFTBF200C0-C6136
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
6136 Power Entry Module 6.CFTBF200C0-C6136
Search Keywords: 6136CFTBF200C00210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6136.CFTBF200C0.0210
-
Alias/AKA:6136.0138.0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Solder Cup
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Frequently Asked Questions
Is 6136.CFTBF200C0.0210 RoHS compliant?
Yes, 6136.CFTBF200C0.0210 is RoHS compliant.
What is the lead time for 6136.CFTBF200C0.0210?
The standard lead time for 6136.CFTBF200C0.0210 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$25.91
5
$24.24
15
$23.12
30
$22.43
60
$21.47
105
$20.59
255 +
$20.04
Click for Quote
Log in
to unlock special pricing