- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6135.CBDWF150C0.0210
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 15A Switch ST 1 Port
Search Keywords: 6135CBDWF150C00210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6135.CBDWF150C0.0210
-
Alias/AKA:6135.0041.0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
20
$50.91
40
$31.33
60
$24.80
80 +
$24.31
Click for Quote
Log in
to unlock special pricing