- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6135.C324F150C0.0210
Description
+
The 6135.C324F150C0.0210 is a snap-in power entry module that combines an IEC C14 appliance inlet with an illuminated, 2-pole TA35 circuit breaker.
Search Keywords: 6135C324F150C00210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6135.C324F150C0.0210
-
Alias/AKA:6135.0141.0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Body Orientation:Straight
-
Number of Contacts:3
-
Mounting:Panel Mount
-
Family:6135
-
Dimension:30mm x 55mm x 83.5mm
-
Number of Ports:1
-
Operating Temperature:-25 to 70 °C
-
Gender:F
-
Type:Filtered
-
Switch:2 Pole
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$45.56
40
$35.55
60
$35.37
80 +
$30.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments