- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6135.0141.0210
Schurter
6135.0141.0210
The 6135.0141.0210 is a screw-mount IEC C14 power entry module that integrates a 2-pole line switch, a 2-pole fuseholder, and ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6135.0141.0210
-
Alias/AKA:6135.C324F150C0.0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C