- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6135.0140.0210
Schurter
6135.0140.0210
6.C324F100C0-C6135
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
6.C324F100C0-C6135
Search Keywords: 613501400210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6135.0140.0210
-
Alias/AKA:6135.C324F100C0.0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Panel Mount10572
-
Termination Method:Screw10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Frequently Asked Questions
Is 6135.0140.0210 RoHS compliant?
Yes, 6135.0140.0210 is RoHS compliant.
What is the lead time for 6135.0140.0210?
The standard lead time for 6135.0140.0210 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$37.82
5
$35.40
10
$34.35
40
$32.27
80
$31.22
120
$30.61
280 +
$29.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT