- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6110.4315
Description
+
6110 APPLIANCE INLET 10A 120C
Search Keywords: 61104315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6110.4315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:PL3690
-
Number of Contacts:3
-
Termination Method:Faston3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
50
can ship 6/22/26
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$2.60
100
$2.52
250
$2.40
500
$2.30
1,000
$2.10
2,500
$2.04
5,000
$1.88
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing