- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6100.4230
Schurter
6100.4230
6100 APPLIANCE INLET 10A 70
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
6100 APPLIANCE INLET 10A 70
Search Keywords: 61004230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6100.4230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlet
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 6100.4230 RoHS compliant?
Yes, 6100.4230 is RoHS compliant.
What is the lead time for 6100.4230?
The standard lead time for 6100.4230 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$1.027
250
$0.964
500
$0.827
1,000
$0.821
2,500
$0.785
5,000
$0.766
7,500
$0.764
10,000 +
$0.762
Click for Quote
Log in
to unlock special pricing