Image is representational - see manufacturer specifications

Schurter Authorized Distributor

6100.4115

6100 APPLIANCE INLET 10A 70

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
6100 APPLIANCE INLET 10A 70
Search Keywords: 61004115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 6100.4115
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Inlet
Body Orientation: Straight
Mounting: Panel Mount
Gender: PL
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6100.4115 RoHS compliant?
Yes, 6100.4115 is RoHS compliant.
What is the lead time for 6100.4115?
The standard lead time for 6100.4115 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
Manufacturer Stock:
16,550 can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.196
250
$1.084
500
$1.024
1,000
$0.976
2,500
$0.915
5,000
$0.913
7,500
$0.910
10,000 +
$0.908
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!