Image is representational - see manufacturer specifications

Schurter Authorized Distributor

6100.3300.33

6100 APPLIANCE INLET 10A 70C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
6100 APPLIANCE INLET 10A 70C
Search Keywords: 6100330033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    6100.3300.33
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Inlet
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6100.3300.33 RoHS compliant?
Yes, 6100.3300.33 is RoHS compliant.
What is the lead time for 6100.3300.33?
The standard lead time for 6100.3300.33 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 223
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.36
25
$11.91
50
$11.23
100
$10.69
250
$10.03
500
$9.55
1,000 +
$9.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!