- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6100.3300.32
Schurter
6100.3300.32
Power Connector - Inlet Receptacle - 3 Position - 10A 250VAC - IEC-320 C-14 - Straight - Quick Connect - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Connector - Inlet Receptacle - 3 Position - 10A 250VAC - IEC-320 C-14 - Straight - Quick Connect - Panel Mount.
Search Keywords: 6100330032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6100.3300.32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 6100.3300.32 RoHS compliant?
Yes, 6100.3300.32 is RoHS compliant.
What is the lead time for 6100.3300.32?
The standard lead time for 6100.3300.32 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$10.07
25
$8.55
50
$8.15
100
$7.71
250
$7.03
500
$6.37
1,000
$6.04
2,500 +
$6.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT