Image is representational - see manufacturer specifications

Schurter Authorized Distributor

6100.3200

Power Entry Connector - 6100-3 - Plug - 250 V - 10 A - Panel Mount - Quick Connect.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Connector - 6100-3 - Plug - 250 V - 10 A - Panel Mount - Quick Connect.
Search Keywords: 61003200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 6100.3200
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Inlet
Body Orientation: Straight
Mounting: Panel Mount
Gender: PL
Number of Contacts: 3
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6100.3200 RoHS compliant?
Yes, 6100.3200 is RoHS compliant.
What is the lead time for 6100.3200?
The standard lead time for 6100.3200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,209
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.011
250
$0.974
500
$0.952
1,000
$0.897
2,500
$0.858
5,000
$0.856
7,500
$0.816
10,000 +
$0.764
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!