- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6061X9990B140V
Description
+
6061 APPLIANCE INLET 10A 70°C - V-LOCK
Search Keywords: 6061X9990B140V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6061X9990B140V
-
Alias/AKA:6162.0168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Buy all 49 in-stock or the regular minimum order quantity of 50
Stock lot only:
49
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2.178
50
$1.980
100
$1.950
250
$1.900
500
$1.860
1,000
$1.730
2,500
$1.710
5,000
$1.600
7,500 +
$1.590
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments