Image is representational - see manufacturer specifications

Schurter Authorized Distributor

6061X8880A140V

6061, Mounting: Screw, Blade terminal (4.8 x 0.8 mm), flange with countersunk holes, Black, Appliance Inlet: IEC C14

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6061, Mounting: Screw, Blade terminal (4.8 x 0.8 mm), flange with countersunk holes, Black, Appliance Inlet: IEC C14
Search Keywords: 6061X8880A140V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 6061X8880A140V
Alias/AKA: 6162.0158
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: M
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6061X8880A140V RoHS compliant?
Yes, 6061X8880A140V is RoHS compliant.
What is the lead time for 6061X8880A140V?
The standard lead time for 6061X8880A140V is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150 can ship
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.35
100
$2.28
250
$2.18
500
$2.12
1,000
$1.90
2,500
$1.85
5,000
$1.71
7,500 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!