- Home ›
- All Products›
- 6051.2803
Description
+
EU cordset 10A 2.0m, V-Lock
Search Keywords: 60512803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
29 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
18
$14.62
35
$11.28
53
$10.43
70 +
$10.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments