- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 6051.2158
Schurter
6051.2158
UK cordset fuse 13A 5.0m, V-Lock
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UK cordset fuse 13A 5.0m, V-Lock
Search Keywords: 60512158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 6051.2158 RoHS compliant?
Yes, 6051.2158 is RoHS compliant.
What is the lead time for 6051.2158?
The standard lead time for 6051.2158 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
Minimum Order Quantity:
5
29 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$21.75
20
$18.70
40
$18.52
60
$17.83
100
$17.15
260
$16.38
500 +
$15.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT