- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6051.2141
Description
+
US cordset 16A 6.0m, V-Lock
Search Keywords: 60512141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$44.25
5
$38.99
15
$34.59
30
$32.92
60
$31.37
105
$30.15
255 +
$28.33
Click for Quote
Log in
to unlock special pricing