- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6051.2131
Description
+
US cordset med 15A 3.0m white, V-Lock
Search Keywords: 60512131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$18.52
5
$17.88
10
$17.45
30
$17.19
60
$16.82
120
$16.48
270 +
$16.27
Click for Quote
Log in
to unlock special pricing