- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6051.2121
Description
+
US cordset med 13A 3.0m white, V-Lock
Search Keywords: 60512121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
5
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$15.65
10
$15.23
40
$14.40
80
$13.98
120
$13.74
280
$13.23
520 +
$12.86
Click for Quote
Log in
to unlock special pricing