- Home ›
- All Products›
- 6051.2093
Description
+
EU cordset 10A 3.0m, V-Lock
Search Keywords: 60512093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$17.49
40
$13.95
80
$13.92
120
$13.88
280
$13.42
520
$12.85
1,000 +
$12.81
Click for Quote
Log in
to unlock special pricing