- Home ›
- All Products›
- 6051.2071
Description
+
JP cordset 7A 1.5m, V-Lock
Search Keywords: 60512071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
280
$18.95
560
$10.00
840
$6.88
1,120 +
$6.74
Click for Quote
Log in
to unlock special pricing