- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 6051.2048
Description
+
UK cordset fuse 13A 2.0m, V-Lock
Search Keywords: 60512048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
40
can ship
Minimum Order Quantity:
5
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$12.19
40
$11.31
80
$11.07
120
$10.85
280
$10.71
520
$10.68
1,000 +
$10.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments