Image is representational - see manufacturer specifications

Schurter Authorized Distributor

6051.2047

IEC Jumper cordset 16A 2.0m, V-Lock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
IEC Jumper cordset 16A 2.0m, V-Lock
Search Keywords: 60512047
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 6051.2047
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444200
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6051.2047 RoHS compliant?
Yes, 6051.2047 is RoHS compliant.
What is the lead time for 6051.2047?
The standard lead time for 6051.2047 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
On Order:
80   can ship 12/14/26
Stock lot only:
3
Minimum Order Quantity:
5
29 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.506
5
$20.460
10
$16.520
40
$15.530
80
$15.450
120
$14.770
280
$14.360
520 +
$14.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!