- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 6051.2032
Schurter
6051.2032
CN cordset 10A 2.0m, V-Lock
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 6051.2032 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85444200 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |